Technical Document
Specifications
Brand
FulleonSupply Voltage
9 → 28 V dc
IP Rating
IP54
Decibels at 1 Metre
102dB
Current Type
DC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
93 mm
Minimum Decibel
83dB
Maximum Decibel
110dB
Series
Roshni
Minimum Temperature
-25°C
Housing Material
ABS
Maximum Temperature
+70°C
Price on Asking
Red shallow base sounder,9-28Vdc
1
Price on Asking
Red shallow base sounder,9-28Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FulleonSupply Voltage
9 → 28 V dc
IP Rating
IP54
Decibels at 1 Metre
102dB
Current Type
DC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
93 mm
Minimum Decibel
83dB
Maximum Decibel
110dB
Series
Roshni
Minimum Temperature
-25°C
Housing Material
ABS
Maximum Temperature
+70°C