Technical Document
Specifications
Brand
GanterLever Type
Clamping Lever
Thread Gender
Female
Thread Size
M10
Thread/Insert Length
17mm
Handle Material
Zinc
Shaft Material
Steel
Length
78mm
Colour
Black
Country of Origin
Germany
€ 8.00
€ 8.00 Each (Exc. Vat)
€ 9.92
€ 9.92 Each (inc. VAT)
Ganter Clamping Lever GN.16151, M10 x 17mm
1
€ 8.00
€ 8.00 Each (Exc. Vat)
€ 9.92
€ 9.92 Each (inc. VAT)
Ganter Clamping Lever GN.16151, M10 x 17mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GanterLever Type
Clamping Lever
Thread Gender
Female
Thread Size
M10
Thread/Insert Length
17mm
Handle Material
Zinc
Shaft Material
Steel
Length
78mm
Colour
Black
Country of Origin
Germany
