Tehnilised dokumendid
Spetsifikatsioonid:
Brand
GE Critical PowerOutput Voltage
0.59 → 6V dc
Input Voltage Range
4.5 → 14 V dc
Power Rating
60W
Input Voltage Nominal
12 V dc
Output Current
10A
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Length
16.5mm
Width
10.4mm
Depth
8.4mm
Series
Naos Raptor
Load Regulation
±0.8%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
95%
Päritoluriik
China
Toote üksikasjad
Lineage Power 3A & 10 A Single Output Regulated Non-Isolated DC-DC Converter - Naos Raptor Series
Approvals
UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Lineage Power - Non-Isolated, Point-of-Load Converters
€ 19,10
€ 19,10 tk (ilma käibemaksuta)
€ 23,68
€ 23,68 tk (koos käibemaksuga)
Standard
1
€ 19,10
€ 19,10 tk (ilma käibemaksuta)
€ 23,68
€ 23,68 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 19,10 |
5 - 9 | € 18,20 |
10 - 24 | € 17,20 |
25 - 49 | € 16,30 |
50+ | € 15,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
GE Critical PowerOutput Voltage
0.59 → 6V dc
Input Voltage Range
4.5 → 14 V dc
Power Rating
60W
Input Voltage Nominal
12 V dc
Output Current
10A
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Length
16.5mm
Width
10.4mm
Depth
8.4mm
Series
Naos Raptor
Load Regulation
±0.8%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
95%
Päritoluriik
China
Toote üksikasjad
Lineage Power 3A & 10 A Single Output Regulated Non-Isolated DC-DC Converter - Naos Raptor Series
Approvals
UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed