1 kW Clear Tubular SON-T Lamp, GES/E40, 2000K, 68mm

RS Stock No.: 818-902Brand: GEManufacturers Part No.: 34832
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Brand

GE

Wattage

1 kW

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

374 mm

Diameter

68mm

Luminosity

130000 lm

Luminous Efficacy

130lm/W

Colour Rendering

25

Colour Temperature

2000K

Stock information temporarily unavailable.

Price on Asking

1 kW Clear Tubular SON-T Lamp, GES/E40, 2000K, 68mm

Price on Asking

1 kW Clear Tubular SON-T Lamp, GES/E40, 2000K, 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GE

Wattage

1 kW

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

374 mm

Diameter

68mm

Luminosity

130000 lm

Luminous Efficacy

130lm/W

Colour Rendering

25

Colour Temperature

2000K