Technical Document
Specifications
Brand
Gear WrenchScrewdriver Type
Standard Screwdriver Set
Number of Pieces
20
Tip Type
Phillips, Slotted, Torx
Tip Size
Slotted: 1/4(x3); 3/16; 5/16; 3/8 in; Phillips: PH0; PH1(x2); PH2(x); PH3; Mini Slotted: 1.5; 2; 2.5 mm; Mini Phillips: PH00; PH0; PH1; Torx: T15; T20
Country of Origin
Taiwan, Province Of China
Product details
20 Piece Master Dual Material Screwdriver Set
20 piece professional dual material screwdriver set.
Comfort grip Tri-Lobe ergonomic handle
Oil & solvent resistant handle
Laser etched size on blade for quick & easy identification
Non-slip tip with black oxide finish
Britool Sets
€ 230.00
€ 230.00 Each (Exc. Vat)
€ 280.60
€ 280.60 Each (inc. VAT)
1
€ 230.00
€ 230.00 Each (Exc. Vat)
€ 280.60
€ 280.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gear WrenchScrewdriver Type
Standard Screwdriver Set
Number of Pieces
20
Tip Type
Phillips, Slotted, Torx
Tip Size
Slotted: 1/4(x3); 3/16; 5/16; 3/8 in; Phillips: PH0; PH1(x2); PH2(x); PH3; Mini Slotted: 1.5; 2; 2.5 mm; Mini Phillips: PH00; PH0; PH1; Torx: T15; T20
Country of Origin
Taiwan, Province Of China
Product details
20 Piece Master Dual Material Screwdriver Set
20 piece professional dual material screwdriver set.
Comfort grip Tri-Lobe ergonomic handle
Oil & solvent resistant handle
Laser etched size on blade for quick & easy identification
Non-slip tip with black oxide finish