Technical Document
Specifications
Brand
Gear WrenchScrewdriver Type
Standard Screwdriver Set
Number of Pieces
40
Tip Type
Slotted; Phillips; Hexagon; Torx; Shank Magnetic Bit; Shank Socket; Flex Bit; Flex Socket
Tip Size
Slotted: 4; 5.5; 6.5 mm; 5/32; 7/32; 1/4in; Hexagon: 3; 4; 5; 6; 7; 8 mm; 1/8; 5/32; 3/16; 7/32; 1/4; 5/16in; Phillips: PH0; PH1; PH2; PH3; Torx: T8; T10; T15; T20; T25; T27; T30; T40; Shank Magnetic Bit: 1/4; 1/4 in; Shank Socket: 1/4; 1/4 in; Flex Bit: 1/4 in; Flex Socket: 1/4 in
Country of Origin
Taiwan, Province Of China
Product details
40-Piece GearDriver™ Master Set
The revolutionary new GearDriver™ system with interchangeable shafts will change the way you work. The quick smooth action of the reversible ratchet driver allows you to work without interruption.
Latest innovation utilising GearForce™ Technology brings a new standard in ratchet drive tools
Fine tooth reversible ratchet mechanism for proven strength and fine arc
Variety of interchangeable shafts and handles allows access to nearly any fastener
Contoured handles feature a dual durometer grip for exceptional comfort and high torque
Interchangeable Blade Sets
€ 195.00
€ 195.00 Each (Exc. Vat)
€ 237.90
€ 237.90 Each (inc. VAT)
1
€ 195.00
€ 195.00 Each (Exc. Vat)
€ 237.90
€ 237.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gear WrenchScrewdriver Type
Standard Screwdriver Set
Number of Pieces
40
Tip Type
Slotted; Phillips; Hexagon; Torx; Shank Magnetic Bit; Shank Socket; Flex Bit; Flex Socket
Tip Size
Slotted: 4; 5.5; 6.5 mm; 5/32; 7/32; 1/4in; Hexagon: 3; 4; 5; 6; 7; 8 mm; 1/8; 5/32; 3/16; 7/32; 1/4; 5/16in; Phillips: PH0; PH1; PH2; PH3; Torx: T8; T10; T15; T20; T25; T27; T30; T40; Shank Magnetic Bit: 1/4; 1/4 in; Shank Socket: 1/4; 1/4 in; Flex Bit: 1/4 in; Flex Socket: 1/4 in
Country of Origin
Taiwan, Province Of China
Product details
40-Piece GearDriver™ Master Set
The revolutionary new GearDriver™ system with interchangeable shafts will change the way you work. The quick smooth action of the reversible ratchet driver allows you to work without interruption.
Latest innovation utilising GearForce™ Technology brings a new standard in ratchet drive tools
Fine tooth reversible ratchet mechanism for proven strength and fine arc
Variety of interchangeable shafts and handles allows access to nearly any fastener
Contoured handles feature a dual durometer grip for exceptional comfort and high torque