Technical Document
Specifications
Brand
GearWrenchSet Type
Torque Insert Set
Sizes in Set
10 → 19 mm
Number of Pieces
10
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Crow Foot Wrench SAE Sets
Wrenches that fit a 3/8" drive tang
Size stamped on sides and head
Supplied with blow mould tray
Stock information temporarily unavailable.
€ 185.00
€ 185.00 1 Set (Exc. Vat)
€ 225.70
€ 225.70 1 Set (inc. VAT)
GearWrench 10-Piece Crow Foot Spanner Set, 10 → 19 mm
1
€ 185.00
€ 185.00 1 Set (Exc. Vat)
€ 225.70
€ 225.70 1 Set (inc. VAT)
GearWrench 10-Piece Crow Foot Spanner Set, 10 → 19 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GearWrenchSet Type
Torque Insert Set
Sizes in Set
10 → 19 mm
Number of Pieces
10
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Crow Foot Wrench SAE Sets
Wrenches that fit a 3/8" drive tang
Size stamped on sides and head
Supplied with blow mould tray