Gedore Click Torque Wrench, 250 → 850Nm, 3/4 in Drive, Square Drive

RS Stock No.: 772-4337Brand: GedoreManufacturers Part No.: 4551-85
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

250 → 850Nm

Drive Shape

Square

Drive Size

3/4 in

Overall Length

1400 mm

Accuracy

±3 %

Scale Graduations

1Nm

Material

Chrome Plated Steel, Plastic

Finish

Chrome

Country of Origin

Germany

Product details

TORCOFIX K Adjustable Torque Wrench

Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.

Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789: 2003 Type 11, Class A.

€ 1,150.00

€ 1,150.00 Each (Exc. Vat)

€ 1,426.00

€ 1,426.00 Each (inc. VAT)

Gedore Click Torque Wrench, 250 → 850Nm, 3/4 in Drive, Square Drive

Calibration type

€ 1,150.00

€ 1,150.00 Each (Exc. Vat)

€ 1,426.00

€ 1,426.00 Each (inc. VAT)

Gedore Click Torque Wrench, 250 → 850Nm, 3/4 in Drive, Square Drive

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

250 → 850Nm

Drive Shape

Square

Drive Size

3/4 in

Overall Length

1400 mm

Accuracy

±3 %

Scale Graduations

1Nm

Material

Chrome Plated Steel, Plastic

Finish

Chrome

Country of Origin

Germany

Product details

TORCOFIX K Adjustable Torque Wrench

Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.

Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789: 2003 Type 11, Class A.