Gedore 8098-160 JC Series Wire Stripper, 0.8mm Min, 6.0mm Max, 160 mm Overall

RS Stock No.: 772-4185Brand: GedoreManufacturers Part No.: 8098-160 JC
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Gedore

Stripping Range

0.8 → 6mm²

Minimum Size

0.8mm

Maximum Size

6.0mm

Overall Length

160 mm

Series

8098-160 JC

Country of Origin

Austria

Product details

Wire Stripping Pliers

Stripping pliers manufactured from drop forged, hardened and tempered steel for wire diameters of 0.8 - 6mm.

Spring opening with brass locking adjustable screw
V shaped stripping jaws for removing plastic insulation from single & multi-core conductors
Oil hardened
Chrome plated finish
Comfortable, firm grip bi-material handle

Stock information temporarily unavailable.

€ 56.50

€ 56.50 Each (Exc. Vat)

€ 68.93

€ 68.93 Each (inc. VAT)

Gedore 8098-160 JC Series Wire Stripper, 0.8mm Min, 6.0mm Max, 160 mm Overall

€ 56.50

€ 56.50 Each (Exc. Vat)

€ 68.93

€ 68.93 Each (inc. VAT)

Gedore 8098-160 JC Series Wire Stripper, 0.8mm Min, 6.0mm Max, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Stripping Range

0.8 → 6mm²

Minimum Size

0.8mm

Maximum Size

6.0mm

Overall Length

160 mm

Series

8098-160 JC

Country of Origin

Austria

Product details

Wire Stripping Pliers

Stripping pliers manufactured from drop forged, hardened and tempered steel for wire diameters of 0.8 - 6mm.

Spring opening with brass locking adjustable screw
V shaped stripping jaws for removing plastic insulation from single & multi-core conductors
Oil hardened
Chrome plated finish
Comfortable, firm grip bi-material handle