Technical Document
Specifications
Brand
GedoreCapacity
40 → 120 mm
Puller Type
Bearing Puller
Hydraulic Force
2.0t
Operation
Lever Press
Number of Pieces
3
Country of Origin
Germany
Product details
Bearing Separator Puller Kit
Bearing separator: for removing taper roller and ball bearings, inner bearing races and other tightly seated or thin walled parts, range 5 - 60mm
Separator puller: for use with the bearing separator, the tension bolts are screwed into the threaded holes in the bearing separator. Spread: 40 - 120mm, reach: 160mm, using force screw M14 x 120
2 leg puller: has a spread of 90mm and a reach of 120mm (force screw M14 x 1.5 x 155). Maximum force 2 tonnes
Ideal for the safe removal of pulleys and bearings

€ 397.00
€ 397.00 1 Kit (Exc. Vat)
€ 484.34
€ 484.34 1 Kit (inc. VAT)
1
€ 397.00
€ 397.00 1 Kit (Exc. Vat)
€ 484.34
€ 484.34 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
GedoreCapacity
40 → 120 mm
Puller Type
Bearing Puller
Hydraulic Force
2.0t
Operation
Lever Press
Number of Pieces
3
Country of Origin
Germany
Product details
Bearing Separator Puller Kit
Bearing separator: for removing taper roller and ball bearings, inner bearing races and other tightly seated or thin walled parts, range 5 - 60mm
Separator puller: for use with the bearing separator, the tension bolts are screwed into the threaded holes in the bearing separator. Spread: 40 - 120mm, reach: 160mm, using force screw M14 x 120
2 leg puller: has a spread of 90mm and a reach of 120mm (force screw M14 x 1.5 x 155). Maximum force 2 tonnes
Ideal for the safe removal of pulleys and bearings
