Gedore Hexagon Screwdriver Bit, 8 mm Tip, 1/2 in Drive, Hex Drive, 60 mm Overall

RS tootekood: 772-3634Bränd: GedoreTootja Part nr.: IN 19 8
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Gedore

Head Type

Hexagon

Type

Driver Bit

Size

8 mm

Material

Vanadium Steel

Overall Length

60 mm

Drive Size

1/2 in

Drive Type

Hex

Päritoluriik

Germany

Toote üksikasjad

Hexagon Socket Screwdriver Bit

Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/2in socket wrenches

Standards

DIN 7422, DIN 3120, ISO 1174.

Lao andmed ajutiselt ei ole saadaval.

€ 18,00

€ 18,00 tk (ilma käibemaksuta)

€ 22,32

€ 22,32 tk (koos käibemaksuga)

Gedore Hexagon Screwdriver Bit, 8 mm Tip, 1/2 in Drive, Hex Drive, 60 mm Overall

€ 18,00

€ 18,00 tk (ilma käibemaksuta)

€ 22,32

€ 22,32 tk (koos käibemaksuga)

Gedore Hexagon Screwdriver Bit, 8 mm Tip, 1/2 in Drive, Hex Drive, 60 mm Overall
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Gedore

Head Type

Hexagon

Type

Driver Bit

Size

8 mm

Material

Vanadium Steel

Overall Length

60 mm

Drive Size

1/2 in

Drive Type

Hex

Päritoluriik

Germany

Toote üksikasjad

Hexagon Socket Screwdriver Bit

Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/2in socket wrenches

Standards

DIN 7422, DIN 3120, ISO 1174.