Gefran Linear Measuring Linear Transducer

RS Stock No.: 283-0516Brand: GefranManufacturers Part No.: LT-M-0100-S 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

100mm

Supply Voltage

60 V

IP Rating

IP60

Overall Height

34.5mm

Overall Width

318mm

Overall Depth

33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

Gefran LT series linear position transducers

Main characteristics:

50 → 900 mm strokes
Pull shaft, M6 threaded
Independent linearity: ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 5 m/s
Operating temperature: -30 → 100°C
Electrical connections:

      3-pole LTH connector
      4-pole LTM connector DIN43650-ISO4400

Life duration: >25 ´ 106m strokes, or >100 ´ 106 manoeuvres, whichever is less (within C.E.U.)
Degree of protection IP60

€ 179.67

€ 179.67 Each (Exc. Vat)

€ 222.79

€ 222.79 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer

€ 179.67

€ 179.67 Each (Exc. Vat)

€ 222.79

€ 222.79 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

100mm

Supply Voltage

60 V

IP Rating

IP60

Overall Height

34.5mm

Overall Width

318mm

Overall Depth

33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

Gefran LT series linear position transducers

Main characteristics:

50 → 900 mm strokes
Pull shaft, M6 threaded
Independent linearity: ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 5 m/s
Operating temperature: -30 → 100°C
Electrical connections:

      3-pole LTH connector
      4-pole LTM connector DIN43650-ISO4400

Life duration: >25 ´ 106m strokes, or >100 ´ 106 manoeuvres, whichever is less (within C.E.U.)
Degree of protection IP60