Technical Document
Specifications
Brand
GefranPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
0.5% FSO
Output Type
Current
Media Measured
Fluid
Process Connection
G1/2
Supply Voltage
30 V dc
IP Rating
IP65
Country of Origin
France
€ 1,590.00
€ 1,590.00 Each (Exc. Vat)
€ 1,971.60
€ 1,971.60 Each (inc. VAT)
Gefran Pressure Sensor, 0bar Min, 100bar Max, Current Output, Gauge Reading
1
€ 1,590.00
€ 1,590.00 Each (Exc. Vat)
€ 1,971.60
€ 1,971.60 Each (inc. VAT)
Gefran Pressure Sensor, 0bar Min, 100bar Max, Current Output, Gauge Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GefranPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
0.5% FSO
Output Type
Current
Media Measured
Fluid
Process Connection
G1/2
Supply Voltage
30 V dc
IP Rating
IP65
Country of Origin
France
