Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gefran Pressure Sensor, 0bar Min, 10bar Max, Absolute Reading

RS Stock No.: 176-582Brand: GefranManufacturers Part No.: TK-N-1-Z-B01D-M-V 2130X000X00
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.5 %

Media Measured

Air, Hydraulic Fluid, Oil

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

1 ms

Supply Voltage

15 → 30 V dc

Housing Material

Nylon, Stainless Steel

Maximum Operating Temperature

+105°C

IP Rating

IP66

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

TK - pressure transducer, relative

Pressure transducer for relative pressure
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications

Stock information temporarily unavailable.

€ 235.66

€ 235.66 Each (Exc. Vat)

€ 287.51

€ 287.51 Each (inc. VAT)

Gefran Pressure Sensor, 0bar Min, 10bar Max, Absolute Reading

€ 235.66

€ 235.66 Each (Exc. Vat)

€ 287.51

€ 287.51 Each (inc. VAT)

Gefran Pressure Sensor, 0bar Min, 10bar Max, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.5 %

Media Measured

Air, Hydraulic Fluid, Oil

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

1 ms

Supply Voltage

15 → 30 V dc

Housing Material

Nylon, Stainless Steel

Maximum Operating Temperature

+105°C

IP Rating

IP66

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

TK - pressure transducer, relative

Pressure transducer for relative pressure
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications