Tehnilised dokumendid
Spetsifikatsioonid:
Brand
GeminiNumber Of Input Channels
1
Model Number
Aquatic 2 TG-4100
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Battery Life
2 Years
Temperature Measurement Resolution
0.01°C
Includes
Battery
Battery Type
AA
Alarm
Yes
Number Of Readings Per Channel
32000
Päritoluriik
United Kingdom
€ 189,49
€ 189,49 tk (ilma käibemaksuta)
€ 234,97
€ 234,97 tk (koos käibemaksuga)
1
€ 189,49
€ 189,49 tk (ilma käibemaksuta)
€ 234,97
€ 234,97 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
GeminiNumber Of Input Channels
1
Model Number
Aquatic 2 TG-4100
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Battery Life
2 Years
Temperature Measurement Resolution
0.01°C
Includes
Battery
Battery Type
AA
Alarm
Yes
Number Of Readings Per Channel
32000
Päritoluriik
United Kingdom