Tehnilised dokumendid
Spetsifikatsioonid:
Brand
GeminiNumber Of Input Channels
1
Model Number
Plus 2 TGP 4017
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+85 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.6 °C
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Battery Life
1 Year
Includes
Battery
Battery Type
AA
Alarm
Yes
Temperature Measurement Resolution
0.01°C
Number Of Readings Per Channel
32000
Päritoluriik
United Kingdom
Toote üksikasjad
Tinytag Plus 2
Designed for harsh locations where most loggers would be damaged. The Tinytag Plus 2 range is ideal for external environmental monitoring due to the waterproof casing.
€ 169,23
€ 169,23 tk (ilma käibemaksuta)
€ 209,85
€ 209,85 tk (koos käibemaksuga)
1
€ 169,23
€ 169,23 tk (ilma käibemaksuta)
€ 209,85
€ 209,85 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
GeminiNumber Of Input Channels
1
Model Number
Plus 2 TGP 4017
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+85 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.6 °C
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Battery Life
1 Year
Includes
Battery
Battery Type
AA
Alarm
Yes
Temperature Measurement Resolution
0.01°C
Number Of Readings Per Channel
32000
Päritoluriik
United Kingdom
Toote üksikasjad
Tinytag Plus 2
Designed for harsh locations where most loggers would be damaged. The Tinytag Plus 2 range is ideal for external environmental monitoring due to the waterproof casing.