Technical Document
Specifications
Brand
GeminiNumber Of Input Channels
2
Model Number
TGU-4510
Sensor Type
NTC
Measurement Parameters
Temperature
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 (Internal) °C, +85 (Internal) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.6 °C
IP Rating
IP54
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Number Of Readings Per Channel
32000
Includes
Battery
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Alarm
Yes
Country of Origin
United Kingdom
Product details
Tinytag Ultra 2
Temperature and humidity data loggers which are ideal for the monitoring of indoor environmental conditions.
Single and dual channel temperature and humidity recorders
16000 readings
User programmable logging intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust and splash proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
Dimensions: 72 x 60 x 33mm
PC download cable (1m) is available seperately (stock nos. 219-721)
€ 228.10
€ 228.10 Each (Exc. Vat)
€ 282.84
€ 282.84 Each (inc. VAT)
1
€ 228.10
€ 228.10 Each (Exc. Vat)
€ 282.84
€ 282.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GeminiNumber Of Input Channels
2
Model Number
TGU-4510
Sensor Type
NTC
Measurement Parameters
Temperature
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 (Internal) °C, +85 (Internal) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.6 °C
IP Rating
IP54
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Number Of Readings Per Channel
32000
Includes
Battery
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Alarm
Yes
Country of Origin
United Kingdom
Product details
Tinytag Ultra 2
Temperature and humidity data loggers which are ideal for the monitoring of indoor environmental conditions.
Single and dual channel temperature and humidity recorders
16000 readings
User programmable logging intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust and splash proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
Dimensions: 72 x 60 x 33mm
PC download cable (1m) is available seperately (stock nos. 219-721)