0Tinyview plus 2 channel temp/RH logger

RS tootekood: 433-8191Bränd: GeminiTootja Part nr.: TV-1500
Kuva kõik kategoorias Data Loggers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Gemini

Model Number

TV-1500

Number Of Input Channels

2

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

CAB-0007 Cable

Maximum Temperature Measurement

+50 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

4 Digit Indicator

Humidity Measurement Resolution

0.5%RH

Battery Type

1/2 AA

Includes

Battery, Case

Battery Life

3 yr

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.25°C

Alarm

Yes

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

88 x 65 x 35mm

Number Of Readings Per Channel

30000

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

0Tinyview plus 2 channel temp/RH logger

P.O.A.

0Tinyview plus 2 channel temp/RH logger
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Gemini

Model Number

TV-1500

Number Of Input Channels

2

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

CAB-0007 Cable

Maximum Temperature Measurement

+50 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

4 Digit Indicator

Humidity Measurement Resolution

0.5%RH

Battery Type

1/2 AA

Includes

Battery, Case

Battery Life

3 yr

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.25°C

Alarm

Yes

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

88 x 65 x 35mm

Number Of Readings Per Channel

30000