Technical Document
Specifications
Brand
Gems SensorsDevice Type
Level Switch
Mounting Type
Horizontal
Switch Output
SPDT
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Pressure
10bar
Series
LS-2050E Buna N
Country of Origin
United States
Product details
Gems Sensors
Professional range of LS Series level switches from Gems Sensors. These units are designed to solve the problem of point level sensing in tanks with inaccessible tops or bottoms or at intermediate locations in larger tanks. The float pivots with changing liquid levels, displacing a shuttle which magnetically actuates a hermetically sealed switch within the unit. All models are highly reliable and excellent quality.
€ 398.87
€ 398.87 Each (Exc. Vat)
€ 486.62
€ 486.62 Each (inc. VAT)
1
€ 398.87
€ 398.87 Each (Exc. Vat)
€ 486.62
€ 486.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsDevice Type
Level Switch
Mounting Type
Horizontal
Switch Output
SPDT
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Pressure
10bar
Series
LS-2050E Buna N
Country of Origin
United States
Product details
Gems Sensors
Professional range of LS Series level switches from Gems Sensors. These units are designed to solve the problem of point level sensing in tanks with inaccessible tops or bottoms or at intermediate locations in larger tanks. The float pivots with changing liquid levels, displacing a shuttle which magnetically actuates a hermetically sealed switch within the unit. All models are highly reliable and excellent quality.