Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 0.1 gal/min Min, 5 gal/min Max

RS tootekood: 907-3984Bränd: Gems SensorsTootja Part nr.: 156261
brand-logo
Kuva kõik kategoorias Vooluandurid

Tehnilised dokumendid

Spetsifikatsioonid:

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

0.1 gal/min

Maximum Flow Rate

5 gal/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

13.8bar

Material

Brass

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-29°C

Series

RFO

Maximum Operating Temperature

+100°C

Current Rating

8 mA

Päritoluriik

United States

Toote üksikasjad

RFO Type Electronic Flow Sensor

Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.

Altech Flow Sensors & Switches

Lao andmed ajutiselt ei ole saadaval.

€ 256,50

€ 256,50 tk (ilma käibemaksuta)

€ 312,93

€ 312,93 tk (koos käibemaksuga)

Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 0.1 gal/min Min, 5 gal/min Max

€ 256,50

€ 256,50 tk (ilma käibemaksuta)

€ 312,93

€ 312,93 tk (koos käibemaksuga)

Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 0.1 gal/min Min, 5 gal/min Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

0.1 gal/min

Maximum Flow Rate

5 gal/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

13.8bar

Material

Brass

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-29°C

Series

RFO

Maximum Operating Temperature

+100°C

Current Rating

8 mA

Päritoluriik

United States

Toote üksikasjad

RFO Type Electronic Flow Sensor

Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.

Altech Flow Sensors & Switches