Technical Document
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Piston
Maximum Flow Rate
0.25 gal/min
Pipe Diameter Range
1/2 in
Connection Type
1/2 NPT Male
Maximum Pressure
107bar
Material
Brass
Minimum Operating Temperature
-28.8°C
Series
FS-380
Maximum Operating Temperature
+135°C
Country of Origin
United States
Product details
FS-380 Series Flow Switch
These rugged inline flow switches use 100 micron filtration and are less susceptible to clogging than other high-pressure inline flow switches. The 1 piece magnetic PPS composite piston makes the FS-380 ideal for high-pressure applications such as industrial cleaning equipment. The FS-380 is also an excellent choice for semicon cooling applications where simple design and reliable operation are required.
Features and Benefits
Flow Rate Settings: 1 LPM to 7.5 LPM
Port Size: Multiple
Primary Construction Material: Brass or Stainless Steel
Setting Type: Fixed
Product Application Information
Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling
Altech Flow Sensors & Switches
€ 114.94
€ 114.94 Each (Exc. Vat)
€ 142.53
€ 142.53 Each (inc. VAT)
1
€ 114.94
€ 114.94 Each (Exc. Vat)
€ 142.53
€ 142.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Piston
Maximum Flow Rate
0.25 gal/min
Pipe Diameter Range
1/2 in
Connection Type
1/2 NPT Male
Maximum Pressure
107bar
Material
Brass
Minimum Operating Temperature
-28.8°C
Series
FS-380
Maximum Operating Temperature
+135°C
Country of Origin
United States
Product details
FS-380 Series Flow Switch
These rugged inline flow switches use 100 micron filtration and are less susceptible to clogging than other high-pressure inline flow switches. The 1 piece magnetic PPS composite piston makes the FS-380 ideal for high-pressure applications such as industrial cleaning equipment. The FS-380 is also an excellent choice for semicon cooling applications where simple design and reliable operation are required.
Features and Benefits
Flow Rate Settings: 1 LPM to 7.5 LPM
Port Size: Multiple
Primary Construction Material: Brass or Stainless Steel
Setting Type: Fixed
Product Application Information
Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling