Gems Sensors Pressure Sensor, -1bar Min, 9bar Max, Current Output, Relative Reading

RS tootekood: 795-4702Bränd: Gems SensorsTootja Part nr.: 3100B0009V01B000
brand-logo
Kuva kõik kategoorias Rõhuandurid

Tehnilised dokumendid

Spetsifikatsioonid:

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

9bar

Accuracy

±0.25 %

Output Type

Current

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Maximum Current

20 mA

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Päritoluriik

United Kingdom

Toote üksikasjad

Pressure Transmitters - 3100 Series

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Lao andmed ajutiselt ei ole saadaval.

€ 197,58

€ 197,58 tk (ilma käibemaksuta)

€ 241,05

€ 241,05 tk (koos käibemaksuga)

Gems Sensors Pressure Sensor, -1bar Min, 9bar Max, Current Output, Relative Reading

€ 197,58

€ 197,58 tk (ilma käibemaksuta)

€ 241,05

€ 241,05 tk (koos käibemaksuga)

Gems Sensors Pressure Sensor, -1bar Min, 9bar Max, Current Output, Relative Reading
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

9bar

Accuracy

±0.25 %

Output Type

Current

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Maximum Current

20 mA

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Päritoluriik

United Kingdom

Toote üksikasjad

Pressure Transmitters - 3100 Series

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.