8 Zone Auto Reset Fire Alarm Control Panel
Technical Document
Specifications
Brand
GentNumber of Zones
8
Control Types
Cancel, Disable Zone, Fault Buzzer, Lamp Test, Reset, Silence Alarms, Sound Alarms
Auto Reset
Yes
Silent Maintenance Testing
Yes
Country of Origin
United Kingdom
Product details
Alarm System Control Panel
Fire alarm control panels designed to comply with EN54 Parts 2 & 4 and suitable for installations meeting BS5839 Part 1.
Easy to install, with clear fire/fault indication
Programmable with option for zone and sounder configurations
Integral PSU and battery support for up to 8 alarms sounder circuits, 2 auxiliary relay contacts and zone disable facility
Suitable for automatic detectors, manual call points, or a combination of both
Includes an external evacuation facility
Detectors and manual call points can be wired in any order
Detector removal monitoring via diode base
Auto reset function and silent maintenance tests configured by each individual zone
Any zone can be selected for special fire activities, zones may be disabled at any time
Keypad access with password protection
Batteries provide 72 hour standby
Gent


€ 565.00
€ 565.00 Each (Exc. Vat)
€ 689.30
€ 689.30 Each (inc. VAT)
1
€ 565.00
€ 565.00 Each (Exc. Vat)
€ 689.30
€ 689.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 565.00 |
5 - 9 | € 540.00 |
10 - 39 | € 505.00 |
40+ | € 464.00 |


Technical Document
Specifications
Brand
GentNumber of Zones
8
Control Types
Cancel, Disable Zone, Fault Buzzer, Lamp Test, Reset, Silence Alarms, Sound Alarms
Auto Reset
Yes
Silent Maintenance Testing
Yes
Country of Origin
United Kingdom
Product details
Alarm System Control Panel
Fire alarm control panels designed to comply with EN54 Parts 2 & 4 and suitable for installations meeting BS5839 Part 1.
Easy to install, with clear fire/fault indication
Programmable with option for zone and sounder configurations
Integral PSU and battery support for up to 8 alarms sounder circuits, 2 auxiliary relay contacts and zone disable facility
Suitable for automatic detectors, manual call points, or a combination of both
Includes an external evacuation facility
Detectors and manual call points can be wired in any order
Detector removal monitoring via diode base
Auto reset function and silent maintenance tests configured by each individual zone
Any zone can be selected for special fire activities, zones may be disabled at any time
Keypad access with password protection
Batteries provide 72 hour standby
Gent

