Technical Document
Specifications
Brand
GeocelApplication
Jointing, Leak Sealing
Colour
Transparent
Package Size
50 ml
Product Form
Paste
Trade Name
Plumba
Package Type
Tube
Cure Time
2 h
Country of Origin
Belgium
Product details
Silicone Jointing Compound and Sealer - Plumba Joint
Neutral silicone sealant for jointing all types of threaded fittings and can also be used to seal leaks.
Low odour one component sealant
To 93/112/EC; 67/548/EEC; 1999/45/EC standards
Non-staining on copper
No mixing - ready to use
Fast cure, tack-free in two hours
Excellent movement accommodation once cured
€ 8.80
€ 8.80 Each (Exc. Vat)
€ 10.74
€ 10.74 Each (inc. VAT)
1
€ 8.80
€ 8.80 Each (Exc. Vat)
€ 10.74
€ 10.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 8.80 |
6 - 14 | € 8.40 |
15+ | € 7.90 |
Technical Document
Specifications
Brand
GeocelApplication
Jointing, Leak Sealing
Colour
Transparent
Package Size
50 ml
Product Form
Paste
Trade Name
Plumba
Package Type
Tube
Cure Time
2 h
Country of Origin
Belgium
Product details
Silicone Jointing Compound and Sealer - Plumba Joint
Neutral silicone sealant for jointing all types of threaded fittings and can also be used to seal leaks.
Low odour one component sealant
To 93/112/EC; 67/548/EEC; 1999/45/EC standards
Non-staining on copper
No mixing - ready to use
Fast cure, tack-free in two hours
Excellent movement accommodation once cured