Geocel Aquaria Transparent Sealant Paste 78 g Injector

RS Stock No.: 112-976Brand: GeocelManufacturers Part No.: 6011045
View all in Sealants

Technical Document

Specifications

Brand

Geocel

Colour

Transparent

Application

Glass, Sealing

Package Size

78 g

Package Type

Injector

Chemical Type

Acetoxy

Physical Properties

High Modulus

Trade Name

Aquaria

Cure Time

24 (3 mm h@ 23 °C)

Product Form

Paste

Country of Origin

United Kingdom

Product details

Geocel Aquaria

One part silicone sealant ideal for building small domestic glass aquaria, repairing cracks and sealing connections inside or outside the tank.

One component, easy to apply and tool
Excellent adhesion to glass
High modulus
Fast tack free and cure time
Safe for fish when fully cured
Cures to form a permanently flexible watertight seal
Suitable for forming "formed in place" gaskets
High gloss finish

You may be interested in

Price on Asking

Geocel Aquaria Transparent Sealant Paste 78 g Injector

Price on Asking

Geocel Aquaria Transparent Sealant Paste 78 g Injector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Geocel

Colour

Transparent

Application

Glass, Sealing

Package Size

78 g

Package Type

Injector

Chemical Type

Acetoxy

Physical Properties

High Modulus

Trade Name

Aquaria

Cure Time

24 (3 mm h@ 23 °C)

Product Form

Paste

Country of Origin

United Kingdom

Product details

Geocel Aquaria

One part silicone sealant ideal for building small domestic glass aquaria, repairing cracks and sealing connections inside or outside the tank.

One component, easy to apply and tool
Excellent adhesion to glass
High modulus
Fast tack free and cure time
Safe for fish when fully cured
Cures to form a permanently flexible watertight seal
Suitable for forming "formed in place" gaskets
High gloss finish

You may be interested in