Hazardous Product

Geocel Geocel 791 Black Sealant Paste 310 ml Cartridge

RS Stock No.: 113-092Brand: GeocelManufacturers Part No.: 791 BLACK
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Geocel

Colour

Black

Sealant Type

Silicone Sealant

Application

Glass, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Food Processing Safe

No

Maximum Operating Temperature

+150°C

Physical Properties

Low Modulus

Trade Name

Geocel 791

Cure Time

7 → 14 days

Product Form

Paste

Operating Temperature Range

-50 → +150 °C

Country of Origin

Belgium

Product details

Geocel 791 - Weatherproofing Silicone Sealant

Low modulus one-part silicone sealant that gives excellent unprimed adhesion to both porous and non-porous construction substrates. Ideal lfor weather sealing of curtain walling, building facades and expansion joints. Also suitable for use as a frame sealant.

Excellent adhesion to a variety of non porous surfaces
Excellent weathering characteristics, including resistance to ozone, UV, radiation and temperature extremes
Joint movement capability ±50%
20 - 30 minutes working time
Fast cure - tack free in 2 hours

Standards

ISO 11600 25LM and also meets ISO Specification 9047 class 50%

Stock information temporarily unavailable.

€ 19.20

€ 19.20 Each (Exc. Vat)

€ 23.42

€ 23.42 Each (inc. VAT)

Geocel Geocel 791 Black Sealant Paste 310 ml Cartridge

€ 19.20

€ 19.20 Each (Exc. Vat)

€ 23.42

€ 23.42 Each (inc. VAT)

Geocel Geocel 791 Black Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 19.20
6 - 14€ 18.50
15+€ 17.20

Technical Document

Specifications

Brand

Geocel

Colour

Black

Sealant Type

Silicone Sealant

Application

Glass, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Food Processing Safe

No

Maximum Operating Temperature

+150°C

Physical Properties

Low Modulus

Trade Name

Geocel 791

Cure Time

7 → 14 days

Product Form

Paste

Operating Temperature Range

-50 → +150 °C

Country of Origin

Belgium

Product details

Geocel 791 - Weatherproofing Silicone Sealant

Low modulus one-part silicone sealant that gives excellent unprimed adhesion to both porous and non-porous construction substrates. Ideal lfor weather sealing of curtain walling, building facades and expansion joints. Also suitable for use as a frame sealant.

Excellent adhesion to a variety of non porous surfaces
Excellent weathering characteristics, including resistance to ozone, UV, radiation and temperature extremes
Joint movement capability ±50%
20 - 30 minutes working time
Fast cure - tack free in 2 hours

Standards

ISO 11600 25LM and also meets ISO Specification 9047 class 50%