Georg Fischer ABS 10bar Diaphragm Valve, 29.514.510 11/4

RS tootekood: 742-2781Bränd: Georg FischerTootja Part nr.: 29.514.510 11/4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Attachment Type

Socket

Pipe Diameter

2in

Body Material

ABS

Connection

1-1/4 in Socket

Pressure Rating

10bar

Flow Factor Kv

759L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Päritoluriik

Switzerland

Toote üksikasjad

Type 514 ABS Diaphragm Valves

Type 514 are a new generation of ABS diaphragm valves with solvent cement sockets from GF Piping Systems, It sets new standards regarding safety, efficiency and simplicity.
Instead of the commonly used four metal screws it has a central union nut - this non-corrosive connection is characterised by homogeneous temperature behaviour, an even surface pressure and high pressure rating up to 16 bar. The optimal flow geometry offers double flow with same energy expenditure. With almost linear flow characteristics this guarantees stable processes.
Beyond that the weir of the branched valve has been moved directly to the pipe wall of the main line. Therefore dead leg was reduced to an absolute minimum and thus the hygiene was increased at the same time.
Standard equipment like a lockable handwheel, a two-coloured indicator and an interface for a self-adjusting limit switch set new standards in terms of user-friendliness.

Fields of Application:
Chemical Process Industry
Life Science
Microelectronics
Water Treatment
Food and Beverage
Measurement and Control
Applications with high viscosity and solid content

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.

Lao andmed ajutiselt ei ole saadaval.

€ 378,00

€ 378,00 tk (ilma käibemaksuta)

€ 468,72

€ 468,72 tk (koos käibemaksuga)

Georg Fischer ABS 10bar Diaphragm Valve, 29.514.510 11/4

€ 378,00

€ 378,00 tk (ilma käibemaksuta)

€ 468,72

€ 468,72 tk (koos käibemaksuga)

Georg Fischer ABS 10bar Diaphragm Valve, 29.514.510 11/4
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 378,00
5+€ 366,00

Tehnilised dokumendid

Spetsifikatsioonid:

Attachment Type

Socket

Pipe Diameter

2in

Body Material

ABS

Connection

1-1/4 in Socket

Pressure Rating

10bar

Flow Factor Kv

759L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Päritoluriik

Switzerland

Toote üksikasjad

Type 514 ABS Diaphragm Valves

Type 514 are a new generation of ABS diaphragm valves with solvent cement sockets from GF Piping Systems, It sets new standards regarding safety, efficiency and simplicity.
Instead of the commonly used four metal screws it has a central union nut - this non-corrosive connection is characterised by homogeneous temperature behaviour, an even surface pressure and high pressure rating up to 16 bar. The optimal flow geometry offers double flow with same energy expenditure. With almost linear flow characteristics this guarantees stable processes.
Beyond that the weir of the branched valve has been moved directly to the pipe wall of the main line. Therefore dead leg was reduced to an absolute minimum and thus the hygiene was increased at the same time.
Standard equipment like a lockable handwheel, a two-coloured indicator and an interface for a self-adjusting limit switch set new standards in terms of user-friendliness.

Fields of Application:
Chemical Process Industry
Life Science
Microelectronics
Water Treatment
Food and Beverage
Measurement and Control
Applications with high viscosity and solid content

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.