Technical Document
Specifications
Brand
Georg FischerFitting Type
Cap
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
1/2in
Length
25mm
Product details
Cap
Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
€ 19.50
€ 3.90 Each (In a Pack of 5) (Exc. Vat)
€ 24.18
€ 4.836 Each (In a Pack of 5) (inc. VAT)
5
€ 19.50
€ 3.90 Each (In a Pack of 5) (Exc. Vat)
€ 24.18
€ 4.836 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 3.90 | € 19.50 |
25 - 45 | € 3.75 | € 18.75 |
50 - 120 | € 3.50 | € 17.50 |
125+ | € 3.45 | € 17.25 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Cap
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
1/2in
Length
25mm
Product details
Cap
Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS