Georg Fischer Black Oxide Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 1in to Female BSPP 1in to

RS tootekood: 243-4635Bränd: Georg FischerTootja Part nr.: 770130137
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Fitting Type

Reducing & Increasing Tee

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1in

Connection Gender 2

Female

Thread Size 2

1in

Connection Gender 3

Female

Thread Size 3

1/2in

Finish

Black Oxide

Thread Standard 2

BSPP

Thread Standard 3

BSPP

Päritoluriik

Austria

Toote üksikasjad

Tee - Reducing on Branch - BSPPF

This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Tees

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Lao andmed ajutiselt ei ole saadaval.

€ 29,50

€ 5,90 tk (pakis 5) (ilma käibemaksuta)

€ 35,99

€ 7,198 tk (pakis 5) (koos käibemaksuga)

Georg Fischer Black Oxide Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 1in to Female BSPP 1in to

€ 29,50

€ 5,90 tk (pakis 5) (ilma käibemaksuta)

€ 35,99

€ 7,198 tk (pakis 5) (koos käibemaksuga)

Georg Fischer Black Oxide Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 1in to Female BSPP 1in to
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 5,90€ 29,50
25 - 45€ 5,80€ 29,00
50+€ 5,40€ 27,00

Tehnilised dokumendid

Spetsifikatsioonid:

Fitting Type

Reducing & Increasing Tee

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1in

Connection Gender 2

Female

Thread Size 2

1in

Connection Gender 3

Female

Thread Size 3

1/2in

Finish

Black Oxide

Thread Standard 2

BSPP

Thread Standard 3

BSPP

Päritoluriik

Austria

Toote üksikasjad

Tee - Reducing on Branch - BSPPF

This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Tees

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.