Georg Fischer Galvanised Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 1-1/2in to Female BSPP 1-1/2in

RS tootekood: 623-4401Bränd: Georg FischerTootja Part nr.: 770130264
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Fitting Type

Reducing & Increasing Tee

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1-1/2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1-1/2in

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

1/2in

Finish

Galvanised

Päritoluriik

Austria

Toote üksikasjad

Tee - Reducing on Branch - BSPPF

This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Tees

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Lao andmed ajutiselt ei ole saadaval.

€ 30,80

€ 15,40 tk (pakis 2) (ilma käibemaksuta)

€ 38,19

€ 19,096 tk (pakis 2) (koos käibemaksuga)

Georg Fischer Galvanised Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 1-1/2in to Female BSPP 1-1/2in

€ 30,80

€ 15,40 tk (pakis 2) (ilma käibemaksuta)

€ 38,19

€ 19,096 tk (pakis 2) (koos käibemaksuga)

Georg Fischer Galvanised Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 1-1/2in to Female BSPP 1-1/2in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 8€ 15,40€ 30,80
10 - 18€ 14,90€ 29,80
20+€ 14,50€ 29,00

Tehnilised dokumendid

Spetsifikatsioonid:

Fitting Type

Reducing & Increasing Tee

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1-1/2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1-1/2in

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

1/2in

Finish

Galvanised

Päritoluriik

Austria

Toote üksikasjad

Tee - Reducing on Branch - BSPPF

This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Tees

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.