Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Georg FischerFitting Type
Reducer Socket
Connection Gender 1
Female
Thread Standard 1
BSPP
Thread Size 1
3/4in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
1/2in
Finish
Black
Päritoluriik
Austria
Toote üksikasjad
Reducing Sockets BSPP x BSPP
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Standards
BS143/1256, ISO49, BS21, ISO7/1, BS729
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
€ 19,00
€ 3,80 tk (pakis 5) (ilma käibemaksuta)
€ 23,56
€ 4,712 tk (pakis 5) (koos käibemaksuga)
5
€ 19,00
€ 3,80 tk (pakis 5) (ilma käibemaksuta)
€ 23,56
€ 4,712 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 3,80 | € 19,00 |
25 - 45 | € 3,65 | € 18,25 |
50+ | € 3,40 | € 17,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Georg FischerFitting Type
Reducer Socket
Connection Gender 1
Female
Thread Standard 1
BSPP
Thread Size 1
3/4in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
1/2in
Finish
Black
Päritoluriik
Austria
Toote üksikasjad
Reducing Sockets BSPP x BSPP
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Standards
BS143/1256, ISO49, BS21, ISO7/1, BS729
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.