Georg Fischer Black Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 3/8in to Female BSPP 1/4in

RS tootekood: 623-4445Bränd: Georg FischerTootja Part nr.: 770241117
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

3/8in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Black

Päritoluriik

Austria

Toote üksikasjad

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

€ 19,50

€ 1,95 tk (pakis 10) (ilma käibemaksuta)

€ 24,18

€ 2,418 tk (pakis 10) (koos käibemaksuga)

Georg Fischer Black Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 3/8in to Female BSPP 1/4in

€ 19,50

€ 1,95 tk (pakis 10) (ilma käibemaksuta)

€ 24,18

€ 2,418 tk (pakis 10) (koos käibemaksuga)

Georg Fischer Black Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 3/8in to Female BSPP 1/4in

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
10 - 40€ 1,95€ 19,50
50 - 90€ 1,90€ 19,00
100+€ 1,80€ 18,00

Tehnilised dokumendid

Spetsifikatsioonid:

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

3/8in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Black

Päritoluriik

Austria

Toote üksikasjad

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.