GIC DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 120days, SPDT

RS Stock No.: 818-4575Brand: GICManufacturers Part No.: 2A8DT6
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

GIC

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Accumulative Delay ON Signal, Cyclic OFF/ON, Cyclic ON/OFF, Delayed Impulse, Impulse ON/OFF, Interval, Inverted Signal On Delay, Leading Edge Impulse, ON Delay, One Shot, Signal ON/OFF Delay, Step Mode, Trailing Edge Impulse

Time Range

0.1 s → 120days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

83mm

Maximum Operating Temperature

+60°C

Depth

100.5mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-10°C

Time Delay

(Signal Stabilization) 100ms

Country of Origin

India

Product details

GIC Multifunction Timer Relay

Micon 175 Series Asymmetric & Multifunction Timers provide the user with a comprehensive range of timing functions to suit a wide variety of applications. Thanks to the highly versatile Timer voltage range the Micon 175 series can be installed into new and existing applications hassle free

1 C/O contact configuration
Signal & non-signal based modes available
Covers a wide AC & DC Voltage range for added installation flexibility
0.1 - 100 Hour time range available with a maximum reset time of 200 ms
Relay & power status shown via Tri-Colour LED indication
ON time & OFF time settings can be indipendantly set for further customisation for your application
Low power consumption helps to keep running costs down
IP40 rated enclosure with IP20 rated terminals

Multifunction Timer functions include:

Signal ON Delay
Cyclic ON/OFF
Cyclic OFF/ON
Signal OFF Delay
Signal OFF/ON
Accumulative Delay on Signal
Impulse ON/OFF
Leading Edge Impulse
Trailing edge Impulse
Leading Edge Bi-Stable

Standards

UL94-V0 Flame Retardent Enclosure

Multifunction

€ 54.50

€ 54.50 Each (Exc. Vat)

€ 67.58

€ 67.58 Each (inc. VAT)

GIC DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 120days, SPDT

€ 54.50

€ 54.50 Each (Exc. Vat)

€ 67.58

€ 67.58 Each (inc. VAT)

GIC DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 120days, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 54.50
5 - 9€ 53.00
10+€ 52.00

Technical Document

Specifications

Brand

GIC

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Accumulative Delay ON Signal, Cyclic OFF/ON, Cyclic ON/OFF, Delayed Impulse, Impulse ON/OFF, Interval, Inverted Signal On Delay, Leading Edge Impulse, ON Delay, One Shot, Signal ON/OFF Delay, Step Mode, Trailing Edge Impulse

Time Range

0.1 s → 120days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

83mm

Maximum Operating Temperature

+60°C

Depth

100.5mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-10°C

Time Delay

(Signal Stabilization) 100ms

Country of Origin

India

Product details

GIC Multifunction Timer Relay

Micon 175 Series Asymmetric & Multifunction Timers provide the user with a comprehensive range of timing functions to suit a wide variety of applications. Thanks to the highly versatile Timer voltage range the Micon 175 series can be installed into new and existing applications hassle free

1 C/O contact configuration
Signal & non-signal based modes available
Covers a wide AC & DC Voltage range for added installation flexibility
0.1 - 100 Hour time range available with a maximum reset time of 200 ms
Relay & power status shown via Tri-Colour LED indication
ON time & OFF time settings can be indipendantly set for further customisation for your application
Low power consumption helps to keep running costs down
IP40 rated enclosure with IP20 rated terminals

Multifunction Timer functions include:

Signal ON Delay
Cyclic ON/OFF
Cyclic OFF/ON
Signal OFF Delay
Signal OFF/ON
Accumulative Delay on Signal
Impulse ON/OFF
Leading Edge Impulse
Trailing edge Impulse
Leading Edge Bi-Stable

Standards

UL94-V0 Flame Retardent Enclosure

Multifunction