Tehnilised dokumendid
Spetsifikatsioonid:
Brand
GICMonitoring Application
Thermistor motor temperature protection
Electrical Phase
3
Voltage Sensing Range
220 → 440V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Maximum Current Sensed
6A
Time Delay
100 ms, 500ms
Series
PD 225
Dimensions
100.5 x 22.5 x 83mm
Current Range
Maximum of 6A
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Maximum Voltage Sensed
440V ac
Operating Temperature Range
+60°C
Height
83mm
Length
100.5mm
Minimum Voltage Sensed
220V ac
Päritoluriik
India
Toote üksikasjad
GIC PTC Thermistor Relay Series PD225
Professional thermistor relay containing protection againt Phase sequence fault.
GIC Supply Monitor Relays
€ 66,50
€ 66,50 tk (ilma käibemaksuta)
€ 82,46
€ 82,46 tk (koos käibemaksuga)
1
€ 66,50
€ 66,50 tk (ilma käibemaksuta)
€ 82,46
€ 82,46 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 2 | € 66,50 |
3+ | € 64,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
GICMonitoring Application
Thermistor motor temperature protection
Electrical Phase
3
Voltage Sensing Range
220 → 440V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Maximum Current Sensed
6A
Time Delay
100 ms, 500ms
Series
PD 225
Dimensions
100.5 x 22.5 x 83mm
Current Range
Maximum of 6A
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Maximum Voltage Sensed
440V ac
Operating Temperature Range
+60°C
Height
83mm
Length
100.5mm
Minimum Voltage Sensed
220V ac
Päritoluriik
India
Toote üksikasjad
GIC PTC Thermistor Relay Series PD225
Professional thermistor relay containing protection againt Phase sequence fault.