Technical Document
Specifications
Current Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
45.5mm
Cutout Width
92mm
Depth
138mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
DPM48/96-2000S indicators
DIN format panel meter with 7 segment 3 1/2 digit LED display.
Wide range of voltage and direct current measurements that can be defined by the user using a simple jumper.
Zero shift within limit of 25% of the range (e.g.: 4 → 20 mA
Indication of range being exceeded.
Adjustable decimal point and brightness.
Standards
IEC 1010
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.
€ 312.00
€ 312.00 Each (Exc. Vat)
€ 386.88
€ 386.88 Each (inc. VAT)
1
€ 312.00
€ 312.00 Each (Exc. Vat)
€ 386.88
€ 386.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 312.00 |
5 - 9 | € 296.00 |
10 - 24 | € 281.00 |
25 - 49 | € 265.00 |
50+ | € 250.00 |
Technical Document
Specifications
Current Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
45.5mm
Cutout Width
92mm
Depth
138mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
DPM48/96-2000S indicators
DIN format panel meter with 7 segment 3 1/2 digit LED display.
Wide range of voltage and direct current measurements that can be defined by the user using a simple jumper.
Zero shift within limit of 25% of the range (e.g.: 4 → 20 mA
Indication of range being exceeded.
Adjustable decimal point and brightness.
Standards
IEC 1010
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.