Glenair Connector, 11 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, IPTSE Series

RS tootekood: 713-3075Bränd: GlenairTootja Part nr.: VG95328A18-11S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Glenair

Number Of Contacts

11

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

7.5A

Series

IPTSE

Body Orientation

Straight

Voltage Rating

1 kV ac, 1.25 kV dc

Mating Type

Bayonet

Shell Size

18

Housing Material

Aluminium Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Päritoluriik

Italy

Toote üksikasjad

Glenair VG95328 Bayonet-Lock Front Panel Mount Square Flange Receptacle

Glenair VG95328 bayonet-lock front panel mount connectors are suitable for many applications such as Military and industrial, medical, robotics, commercial aircraft and many other sectors that require robust connector facilities. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Glenair VG95328 Conforming Connectors

Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.

Lao andmed ajutiselt ei ole saadaval.

€ 122,00

€ 122,00 tk (ilma käibemaksuta)

€ 148,84

€ 148,84 tk (koos käibemaksuga)

Glenair Connector, 11 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, IPTSE Series

€ 122,00

€ 122,00 tk (ilma käibemaksuta)

€ 148,84

€ 148,84 tk (koos käibemaksuga)

Glenair Connector, 11 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, IPTSE Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 122,00
5 - 24€ 119,00
25 - 49€ 115,00
50 - 99€ 107,00
100+€ 101,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Glenair

Number Of Contacts

11

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

7.5A

Series

IPTSE

Body Orientation

Straight

Voltage Rating

1 kV ac, 1.25 kV dc

Mating Type

Bayonet

Shell Size

18

Housing Material

Aluminium Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Päritoluriik

Italy

Toote üksikasjad

Glenair VG95328 Bayonet-Lock Front Panel Mount Square Flange Receptacle

Glenair VG95328 bayonet-lock front panel mount connectors are suitable for many applications such as Military and industrial, medical, robotics, commercial aircraft and many other sectors that require robust connector facilities. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Glenair VG95328 Conforming Connectors

Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.