Global Component Sourcing Self-Adhesive Thermal Interface Pad, 0.037mm Thick, 15W/m·K, Graphite, 150 x 300mm

Technical Document
Specifications
Dimensions
150 x 300mm
Thickness
0.037mm
Length
150mm
Width
300mm
Thermal Conductivity
15W/m·K
Material
Graphite
Self-Adhesive
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+400°C
Hardness
85 Shore A
Colour
Grey
Operating Temperature Range
-40 → +400 °C
Country of Origin
China
€ 21.90
€ 21.90 Each (Exc. Vat)
€ 27.16
€ 27.16 Each (inc. VAT)
1
€ 21.90
€ 21.90 Each (Exc. Vat)
€ 27.16
€ 27.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Dimensions
150 x 300mm
Thickness
0.037mm
Length
150mm
Width
300mm
Thermal Conductivity
15W/m·K
Material
Graphite
Self-Adhesive
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+400°C
Hardness
85 Shore A
Colour
Grey
Operating Temperature Range
-40 → +400 °C
Country of Origin
China