LYTE-MV-EXCEL-660-50-30-D Laser Module, 660nm 50mW, Modulating, TTL control Line pattern +3.5 → +5.5 V

RS tootekood: 105-136Bränd: Global LaserTootja Part nr.: LYTE-MV-EXCEL-660-50-30-D
brand-logo
Kuva kõik kategoorias Laser Modules

Tehnilised dokumendid

Spetsifikatsioonid:

Laser Type

Modulating

Laser Colour

Red

Emission Pattern

Line

Laser Wavelength

660nm

Optical Output Power

50mW

Control Type

TTL

Laser Class

3B

Parallel Beam Divergence FWHM

30°

Perpendicular Beam Divergence FWHM

30°

Dimensions

19 (Dia.) x 88mm

Diameter

19mm

Length

88mm

Maximum Supply Voltage

+5.5V

Minimum Supply Voltage

+3.5V

Series

Lyte-MV

Supply Voltage Range

+3.5 → +5.5 V

Päritoluriik

United Kingdom

Toote üksikasjad

Lyte-MV-Excel Machine Vision Laser

The Lyte-MV-Excel range of laser modules provides reliable high power, industrial laser light sources with well-defined line,illuminations.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Lao andmed ajutiselt ei ole saadaval.

€ 830,00

€ 830,00 tk (ilma käibemaksuta)

€ 1 012,60

€ 1 012,60 tk (koos käibemaksuga)

LYTE-MV-EXCEL-660-50-30-D Laser Module, 660nm 50mW, Modulating, TTL control Line pattern +3.5 → +5.5 V

€ 830,00

€ 830,00 tk (ilma käibemaksuta)

€ 1 012,60

€ 1 012,60 tk (koos käibemaksuga)

LYTE-MV-EXCEL-660-50-30-D Laser Module, 660nm 50mW, Modulating, TTL control Line pattern +3.5 → +5.5 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 1€ 830,00
2+€ 730,00

Tehnilised dokumendid

Spetsifikatsioonid:

Laser Type

Modulating

Laser Colour

Red

Emission Pattern

Line

Laser Wavelength

660nm

Optical Output Power

50mW

Control Type

TTL

Laser Class

3B

Parallel Beam Divergence FWHM

30°

Perpendicular Beam Divergence FWHM

30°

Dimensions

19 (Dia.) x 88mm

Diameter

19mm

Length

88mm

Maximum Supply Voltage

+5.5V

Minimum Supply Voltage

+3.5V

Series

Lyte-MV

Supply Voltage Range

+3.5 → +5.5 V

Päritoluriik

United Kingdom

Toote üksikasjad

Lyte-MV-Excel Machine Vision Laser

The Lyte-MV-Excel range of laser modules provides reliable high power, industrial laser light sources with well-defined line,illuminations.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser