Gossen Metrawatt DUSPOL Expert, LCD Voltage Indicator, 690V, Continuity Check, Battery Powered, CAT IV 500 V

RS tootekood: 469-7951Bränd: Gossen MetrawattTootja Part nr.: M611C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Voltage

690V

Continuity Check

Yes

Safety Category

CAT IV 500 V

Display Type

LCD

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

AAA

Power Source

Battery

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

DUSPOL Expert

Safety Category Level

CAT IV

Safety Category Voltage

500V

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Gossen Metrawatt DUSPOL Expert, LCD Voltage Indicator, 690V, Continuity Check, Battery Powered, CAT IV 500 V

P.O.A.

Gossen Metrawatt DUSPOL Expert, LCD Voltage Indicator, 690V, Continuity Check, Battery Powered, CAT IV 500 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Voltage

690V

Continuity Check

Yes

Safety Category

CAT IV 500 V

Display Type

LCD

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

AAA

Power Source

Battery

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

DUSPOL Expert

Safety Category Level

CAT IV

Safety Category Voltage

500V