Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Gossen MetrawattModel Number p
G1000
Tester Type
Insulation Resistance Tester
Minimum Test Voltage
50V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
199GΩ
Display Type
LCD
Test Current
200mA
Power Source
Battery
Battery Life
850 Tests (NiMH), 900 Tests (Alkaline)
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Safety Category Level
CAT II, CAT III
Safety Category Voltage
1000 V, 600 V
Safety Category
CAT II 1000 V, CAT III 600 V
Width
140mm
Length
225mm
Dimensions
225 x 140 x 130mm
Height
130mm
Weight
1.4kg
Päritoluriik
Germany
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Gossen MetrawattModel Number p
G1000
Tester Type
Insulation Resistance Tester
Minimum Test Voltage
50V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
199GΩ
Display Type
LCD
Test Current
200mA
Power Source
Battery
Battery Life
850 Tests (NiMH), 900 Tests (Alkaline)
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Safety Category Level
CAT II, CAT III
Safety Category Voltage
1000 V, 600 V
Safety Category
CAT II 1000 V, CAT III 600 V
Width
140mm
Length
225mm
Dimensions
225 x 140 x 130mm
Height
130mm
Weight
1.4kg
Päritoluriik
Germany