Grayhill 70-ODC Series Interface Relay Module, PCB Mount, 30V Coil, SPST, 1-Pole

RS tootekood: 877-8366Bränd: GrayhillTootja Part nr.: 70-ODC24
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

30V

Contact Configuration

SPST

Mounting Type

PCB Mount

Series

70-ODC

Number of Poles

1

Terminal Type

PCB Pin

Depth

15.2mm

Height

31.8mm

Length

43.2mm

Input Current

9mA

Special Features

Built-In Status LED, Normally Open, Optical Isolation, Transient Protection

Dimensions

43.2 x 15.2 x 31.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Input Resistance

2700Ω

Turn On Time

20µs

Operating Temperature Range

-40 → +100°C

Turn Off Time

50µs

Standards Met

CE, CSA, TUV, UL Listed

Päritoluriik

United States

Toote üksikasjad

Grayhill 70 Series AC Interface Modules

The 70 series interface modules come in various package sizes making them an ideal option for a number of potential applications and circuits. These include Standard (70-), Mini (70M-), G5 (70G-) and OpenLine (70L-). The G5 and OpenLine modules are equipped with replaceable 5x20mm glass fuses, 5A for G5 and 3.15A for Open Line.
These units feature a built in status LED’s making monitoring much easier. They also offer transient protection and meet the requirements of IEEE472 (Surge Withstanding Capability Test).

Standards

IEEE 472, UL, CSA, CE and TUV certified

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 9,80

€ 9,80 tk (ilma käibemaksuta)

€ 12,15

€ 12,15 tk (koos käibemaksuga)

Grayhill 70-ODC Series Interface Relay Module, PCB Mount, 30V Coil, SPST, 1-Pole

€ 9,80

€ 9,80 tk (ilma käibemaksuta)

€ 12,15

€ 12,15 tk (koos käibemaksuga)

Grayhill 70-ODC Series Interface Relay Module, PCB Mount, 30V Coil, SPST, 1-Pole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

30V

Contact Configuration

SPST

Mounting Type

PCB Mount

Series

70-ODC

Number of Poles

1

Terminal Type

PCB Pin

Depth

15.2mm

Height

31.8mm

Length

43.2mm

Input Current

9mA

Special Features

Built-In Status LED, Normally Open, Optical Isolation, Transient Protection

Dimensions

43.2 x 15.2 x 31.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Input Resistance

2700Ω

Turn On Time

20µs

Operating Temperature Range

-40 → +100°C

Turn Off Time

50µs

Standards Met

CE, CSA, TUV, UL Listed

Päritoluriik

United States

Toote üksikasjad

Grayhill 70 Series AC Interface Modules

The 70 series interface modules come in various package sizes making them an ideal option for a number of potential applications and circuits. These include Standard (70-), Mini (70M-), G5 (70G-) and OpenLine (70L-). The G5 and OpenLine modules are equipped with replaceable 5x20mm glass fuses, 5A for G5 and 3.15A for Open Line.
These units feature a built in status LED’s making monitoring much easier. They also offer transient protection and meet the requirements of IEEE472 (Surge Withstanding Capability Test).

Standards

IEEE 472, UL, CSA, CE and TUV certified

Teid võib huvitada