Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
200mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
No
Overall Height
244mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
105 x 80mm
Housing Material
Zinc Plated Steel
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Medium Duty
Hub Material
Steel
Hub Bearing Type
Roller Bearing
Country of Origin
Italy
Product details
Black rubber castors with steel plate
Handling castors with pressed steel frame. Pivot on two bearing crowns and feature shiny, zinc-plated protection.
Wheel with full black rubber tyre, zinc-plated steel body, roller bearings and bolted shaft.
Applications: handling with risk of side impacts.
€ 30.00
€ 30.00 Each (Exc. Vat)
€ 37.20
€ 37.20 Each (inc. VAT)
1
€ 30.00
€ 30.00 Each (Exc. Vat)
€ 37.20
€ 37.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 30.00 |
5 - 9 | € 28.80 |
10+ | € 28.20 |
Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
200mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
No
Overall Height
244mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
105 x 80mm
Housing Material
Zinc Plated Steel
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Medium Duty
Hub Material
Steel
Hub Bearing Type
Roller Bearing
Country of Origin
Italy
Product details
Black rubber castors with steel plate
Handling castors with pressed steel frame. Pivot on two bearing crowns and feature shiny, zinc-plated protection.
Wheel with full black rubber tyre, zinc-plated steel body, roller bearings and bolted shaft.
Applications: handling with risk of side impacts.