Technical Document
Specifications
Brand
HagerCoil Voltage
12 V ac
Number of Poles
2
Contact Current Rating
16 A
Power Rating
3 kW
Series
ERL
Normal State Configuration
1NO+1NC
Country of Origin
France
Stock information temporarily unavailable.
€ 135.76
€ 135.76 Each (Exc. Vat)
€ 168.34
€ 168.34 Each (inc. VAT)
Hager ERL Contactor Relay, 12 V ac Coil, 2-Pole, 16 A, 3 kW, 1NO+1NC
1
€ 135.76
€ 135.76 Each (Exc. Vat)
€ 168.34
€ 168.34 Each (inc. VAT)
Hager ERL Contactor Relay, 12 V ac Coil, 2-Pole, 16 A, 3 kW, 1NO+1NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerCoil Voltage
12 V ac
Number of Poles
2
Contact Current Rating
16 A
Power Rating
3 kW
Series
ERL
Normal State Configuration
1NO+1NC
Country of Origin
France