Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HagerCoil Voltage
24 V ac
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
63 A
Range
System M Pro
Power Rating
7 VA
Series
ESC
Normal State Configuration
4NO
Terminal Type
Screw
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Päritoluriik
France
Toote üksikasjad
Hager Contactors
The Hager ESC / ESD contactors are designed to control heating circuits, lighting and ventilation. They can also control energy management devices, such as programmers, thermostats, time delay relays.
The ESCxxxS are quiet versions recommended for use in residential areas. Silent operation is guaranteed over time, the impact noise during switching is reduced.
Standards
Certified according to NF EN 61095 (except ESDx4x, ESDx6x, ESC241, ESC264, ESC441 and ESC464).
€ 391,33
€ 391,33 tk (ilma käibemaksuta)
€ 485,25
€ 485,25 tk (koos käibemaksuga)
1
€ 391,33
€ 391,33 tk (ilma käibemaksuta)
€ 485,25
€ 485,25 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HagerCoil Voltage
24 V ac
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
63 A
Range
System M Pro
Power Rating
7 VA
Series
ESC
Normal State Configuration
4NO
Terminal Type
Screw
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Päritoluriik
France
Toote üksikasjad
Hager Contactors
The Hager ESC / ESD contactors are designed to control heating circuits, lighting and ventilation. They can also control energy management devices, such as programmers, thermostats, time delay relays.
The ESCxxxS are quiet versions recommended for use in residential areas. Silent operation is guaranteed over time, the impact noise during switching is reduced.
Standards
Certified according to NF EN 61095 (except ESDx4x, ESDx6x, ESC241, ESC264, ESC441 and ESC464).