Hager Invicta NCN MCB2P, 10A Curve C, 230 → 400V AC, 10 kA Breaking Capacity

RS Stock No.: 379-369Brand: HagerManufacturers Part No.: NCN210A
View all in MCBs

Technical Document

Specifications

Brand

Hager

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Invicta

Series

NCN

Width

68mm

Length

52.5mm

Country of Origin

France

Price on Asking

Hager Invicta NCN MCB2P, 10A Curve C, 230 → 400V AC, 10 kA Breaking Capacity

Price on Asking

Hager Invicta NCN MCB2P, 10A Curve C, 230 → 400V AC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hager

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Invicta

Series

NCN

Width

68mm

Length

52.5mm

Country of Origin

France