Hager 4P Pole Isolator Switch - 80A Maximum Current, IP20

RS Stock No.: 144-4824Brand: HagerManufacturers Part No.: SBN480
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Hager

Number of Poles

4P

Maximum Current

80A

IP Rating

IP20

Voltage Rating

230 → 400V ac

Electrical Phase

1

Series

SB

Length

70mm

Width

83mm

Depth

72mm

Terminal Type

Screw

Throw Configuration

4P

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

Poland

Product details

SBN Switch Disconnectors

The SBN series is a modular switch disconnector for use in all types of circuits. It complies with BS EN 60947-3 all ratings.

Features and Benefits

• Certified according to EN 60669-1 (16 A to 63 A) and IEC 60947-3
• Mechanical status indicator
• Auxiliary contact for signalling at distance
• Rated operational voltage 230 V or 400 V
• Rated frequency 50/60 Hz
• 1 P, 2 P, 3P and 4 P versions available
• DIN Rail mount
• Screw connection
• IP20 protection
• Operating temperature -25 °C to +50 °C

Stock information temporarily unavailable.

€ 230.00

€ 230.00 Each (Exc. Vat)

€ 280.60

€ 280.60 Each (inc. VAT)

Hager 4P Pole Isolator Switch - 80A Maximum Current, IP20

€ 230.00

€ 230.00 Each (Exc. Vat)

€ 280.60

€ 280.60 Each (inc. VAT)

Hager 4P Pole Isolator Switch - 80A Maximum Current, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Number of Poles

4P

Maximum Current

80A

IP Rating

IP20

Voltage Rating

230 → 400V ac

Electrical Phase

1

Series

SB

Length

70mm

Width

83mm

Depth

72mm

Terminal Type

Screw

Throw Configuration

4P

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

Poland

Product details

SBN Switch Disconnectors

The SBN series is a modular switch disconnector for use in all types of circuits. It complies with BS EN 60947-3 all ratings.

Features and Benefits

• Certified according to EN 60669-1 (16 A to 63 A) and IEC 60947-3
• Mechanical status indicator
• Auxiliary contact for signalling at distance
• Rated operational voltage 230 V or 400 V
• Rated frequency 50/60 Hz
• 1 P, 2 P, 3P and 4 P versions available
• DIN Rail mount
• Screw connection
• IP20 protection
• Operating temperature -25 °C to +50 °C