Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Halo ElectronicsEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Mounting Type
Through Hole
Orientation
Right Angle
Length
15.88mm
Depth
21.59mm
Series
FastJack
Series Number
HFJ11
Toote üksikasjad
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
€ 11,80
€ 11,80 tk (ilma käibemaksuta)
€ 14,63
€ 14,63 tk (koos käibemaksuga)
1
€ 11,80
€ 11,80 tk (ilma käibemaksuta)
€ 14,63
€ 14,63 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 1 | € 11,80 |
2 - 9 | € 10,70 |
10 - 49 | € 9,90 |
50 - 99 | € 8,70 |
100+ | € 7,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Halo ElectronicsEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Mounting Type
Through Hole
Orientation
Right Angle
Length
15.88mm
Depth
21.59mm
Series
FastJack
Series Number
HFJ11
Toote üksikasjad
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.