Halo Electronics FastJack Series Female RJ45 Connector, UTP Shield Straight 2 Port

RS Stock No.: 736-9968Brand: Halo ElectronicsManufacturers Part No.: HFJ12-1G16ERL
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

2

Shield Type

UTP

Orientation

Straight

Length

13.8mm

Width

31.12mm

Depth

21.59mm

Series

FastJack

Series Number

HFJ12

Product details

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 31.40

€ 31.40 Each (Exc. Vat)

€ 38.94

€ 38.94 Each (inc. VAT)

Halo Electronics FastJack Series Female RJ45 Connector, UTP Shield Straight 2 Port

€ 31.40

€ 31.40 Each (Exc. Vat)

€ 38.94

€ 38.94 Each (inc. VAT)

Halo Electronics FastJack Series Female RJ45 Connector, UTP Shield Straight 2 Port

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1€ 31.40
2 - 9€ 27.30
10 - 49€ 23.00
50 - 99€ 18.90
100+€ 15.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

2

Shield Type

UTP

Orientation

Straight

Length

13.8mm

Width

31.12mm

Depth

21.59mm

Series

FastJack

Series Number

HFJ12

Product details

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more