HAM Micro Prima Series Ultramicro Grain Carbide Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit, 0.8mm Diameter, 38
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HAMSeries
Micro Prima
Material
Ultramicro Grain Carbide
Drill Bit Type
Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit
Diameter
0.8mm
Overall Length
38 mm
Drilling Application
Multi-Material
Päritoluriik
Switzerland
Lao andmed ajutiselt ei ole saadaval.
€ 5,10
€ 5,10 tk (ilma käibemaksuta)
€ 6,32
€ 6,32 tk (koos käibemaksuga)
HAM Micro Prima Series Ultramicro Grain Carbide Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit, 0.8mm Diameter, 38
1
€ 5,10
€ 5,10 tk (ilma käibemaksuta)
€ 6,32
€ 6,32 tk (koos käibemaksuga)
HAM Micro Prima Series Ultramicro Grain Carbide Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit, 0.8mm Diameter, 38
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HAMSeries
Micro Prima
Material
Ultramicro Grain Carbide
Drill Bit Type
Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit
Diameter
0.8mm
Overall Length
38 mm
Drilling Application
Multi-Material
Päritoluriik
Switzerland