HAM Micro Prima Series Ultramicro Grain Carbide Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit, 3mm Diameter, 38 mm

RS tootekood: 285-8191Bränd: HAMTootja Part nr.: 18065606Distrelec Article No.: 18065606
Kuva kõik kategoorias Drill Bits

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

HAM

Series

Micro Prima

Material

Ultramicro Grain Carbide

Drill Bit Type

Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit

Diameter

3mm

Overall Length

38 mm

Drilling Application

Multi-Material

Distrelec Product Id

18065606

Päritoluriik

Switzerland

Lao andmed ajutiselt ei ole saadaval.

€ 7,40

€ 7,40 tk (ilma käibemaksuta)

€ 9,18

€ 9,18 tk (koos käibemaksuga)

HAM Micro Prima Series Ultramicro Grain Carbide Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit, 3mm Diameter, 38 mm

€ 7,40

€ 7,40 tk (ilma käibemaksuta)

€ 9,18

€ 9,18 tk (koos käibemaksuga)

HAM Micro Prima Series Ultramicro Grain Carbide Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit, 3mm Diameter, 38 mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

HAM

Series

Micro Prima

Material

Ultramicro Grain Carbide

Drill Bit Type

Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit

Diameter

3mm

Overall Length

38 mm

Drilling Application

Multi-Material

Distrelec Product Id

18065606

Päritoluriik

Switzerland